
The AT40K20-2DQC is a Microchip microcontroller packaged in a PQFP with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage between 4.75V and 5.25V with a maximum frequency of 100MHz. The device has 8192 bytes of memory and 1024 logic elements, with 161 I/Os and 1024 logic blocks. It is not RoHS compliant and is available in a tray packaging with 24 units per package.
Microchip AT40K20-2DQC technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8192b |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 161 |
| Number of Logic Blocks (LABs) | 1024 |
| Number of Logic Elements/Cells | 1024 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 8192b |
| RoHS Compliant | No |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
No datasheet is available for this part.
