
The AT40K20-2DQI is a 24-pin PQFP packaged FPGA from Microchip, operating within a temperature range of -40°C to 85°C. It features a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a memory size of 8192b and a RAM size of 8192b, with a maximum frequency of 100MHz. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microchip AT40K20-2DQI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT40K20-2DQI technical specifications.
| Package/Case | PQFP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8192b |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 161 |
| Number of Logic Blocks (LABs) | 1024 |
| Number of Logic Elements/Cells | 1024 |
| Number of Registers | 1024 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Radiation Hardening | No |
| RAM Size | 8192b |
| RoHS Compliant | No |
| Series | AT40K/KLV |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT40K20-2DQI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
