
The AT40K20AL-1AQC is a 3.3V FPGA with a maximum operating temperature of 70°C and a maximum frequency of 100MHz. It features 78 I/Os and 1024 logic elements/cells. The device is packaged in a 78-pin TQFP and is not RoHS compliant.
Sign in to ask questions about the Microchip AT40K20AL-1AQC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT40K20AL-1AQC technical specifications.
| Package/Case | TQFP |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8192b |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 78 |
| Number of Logic Elements/Cells | 1024 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| RAM Size | 8192b |
| RoHS Compliant | No |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT40K20AL-1AQC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.