The AT40K20AL-1BGC is a 1024-cell FPGA with 78 I/Os and 8192 bytes of RAM. It is designed for surface mount applications and operates over a temperature range of 0°C to 70°C. The device is packaged in a TQFP package.
Sign in to ask questions about the Microchip AT40K20AL-1BGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT40K20AL-1BGC technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 78 |
| Number of Logic Elements/Cells | 1024 |
| RAM Size | 8192b |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT40K20AL-1BGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.