
The AT40K20AL-1CQC is a 1024 logic element PQFP packaged device with a maximum operating temperature of 85°C. It features a 3.3V operating supply voltage and a maximum frequency of 100MHz. The device is designed for surface mount applications and has a memory size of 8192 bits. It also has a RAM size of 8192 bits and a number of I/Os of 289.
Microchip AT40K20AL-1CQC technical specifications.
| Package/Case | PQFP |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8192b |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 289 |
| Number of Logic Elements/Cells | 1024 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| RAM Size | 8192b |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
No datasheet is available for this part.