The AT40K20AL-1EQC is a 1024-cell FPGA from Microchip, packaged in LQFP. It operates at a maximum frequency of 100MHz and has a supply voltage of 3.3V. The device is designed to function within a temperature range of 0°C to 85°C. It features 114 I/Os and 30000 gates, with 8192 bits of RAM.
Sign in to ask questions about the Microchip AT40K20AL-1EQC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT40K20AL-1EQC technical specifications.
| Package/Case | LQFP |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8192b |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 114 |
| Number of Logic Elements/Cells | 1024 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| RAM Size | 8192b |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT40K20AL-1EQC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
