The AT40K20AL-1FQC is a high-density FPGA from Microchip, featuring 30000 gates, 1024 logic elements, and 130 I/Os. It has 8192 bytes of RAM and operates over a temperature range of 0 to 70°C. The device is packaged in a BQFP and is designed for surface mount applications.
Microchip AT40K20AL-1FQC technical specifications.
| Package/Case | BQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 130 |
| Number of Logic Elements/Cells | 1024 |
| RAM Size | 8192b |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
No datasheet is available for this part.