The AT40K20LV-3BGC is a surface mount PQFP FPGA with 30000 gates, 193 I/Os, and 1024 logic elements. It operates over a temperature range of 0°C to 70°C. The device has 8192 bytes of RAM. It is not RoHS compliant.
Microchip AT40K20LV-3BGC technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 193 |
| Number of Logic Elements/Cells | 1024 |
| RAM Size | 8192b |
| RoHS Compliant | No |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
No datasheet is available for this part.