IC FPGA 3.3V 1024 CELL 352-BGA
Microchip AT40K20LV-3BGI technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 193 |
| Number of Logic Elements/Cells | 1024 |
| RAM Size | 8192b |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
No datasheet is available for this part.