The AT40K20LV-3CQC is a 32Kbit static RAM with 4Kx8 configuration. It features 130 I/Os and 1024 logic elements. The device is packaged in a PQFP and operates over a temperature range of -40°C to 70°C. It is not RoHS compliant.
Microchip AT40K20LV-3CQC technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 130 |
| Number of Logic Elements/Cells | 1024 |
| RAM Size | 8192b |
| RoHS Compliant | No |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
No datasheet is available for this part.