The AT40K20LV is a 1024-cell field-programmable gate array (FPGA) from Microchip, featuring 130 I/Os and 8192 bytes of RAM. It operates within a temperature range of 0°C to 85°C and is packaged in a low-profile ball grid array (LBGA). The device is not RoHS compliant, and it belongs to the AT40K/KLV series.
Sign in to ask questions about the Microchip AT40K20LV-3CQI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT40K20LV-3CQI technical specifications.
| Package/Case | LBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 130 |
| Number of Logic Elements/Cells | 1024 |
| RAM Size | 8192b |
| RoHS Compliant | No |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT40K20LV-3CQI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.