The AT40K20LV-3FQC is a 2304-logic-element FPGA with 193 I/Os, packaged in a PQFP and designed for surface-mount applications. It operates within a temperature range of 0°C to 70°C. This device is part of the AT40K/KLV series and is not RoHS compliant.
Microchip AT40K20LV-3FQC technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 50000 |
| Number of I/Os | 193 |
| Number of Logic Elements/Cells | 2304 |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
No datasheet is available for this part.