
The AT40K40AL-1BQC is a 3.3V FPGA with a maximum operating frequency of 100MHz and a memory size of 18432 bits. It features a surface mount LQFP package and operates within a temperature range of 0 to 70°C. The device is not RoHS compliant and is part of the AT40K/KLV series.
Sign in to ask questions about the Microchip AT40K40AL-1BQC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT40K40AL-1BQC technical specifications.
| Package/Case | LQFP |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18432b |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 50000 |
| Number of I/Os | 114 |
| Number of Logic Elements/Cells | 2304 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT40K40AL-1BQC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.