
FPGA - Field Programmable Gate Array 40K - 80K GATE 3.3V - 1NS
Microchip AT40K40AL-1DQI technical specifications.
| Package/Case | PQFP |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18432b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 384 |
| Number of Logic Blocks (LABs) | 2304 |
| Number of Logic Elements/Cells | 2304 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
