
The AT40K40AL-1EQC is a PQFP-packaged FPGA with 2304 logic elements, operating at a maximum frequency of 100MHz and a supply voltage of 3.3V. It has a memory size of 18432 bits and a RAM size of 18432 bits. The device is rated for operation between 0°C and 70°C. It is not RoHS compliant.
Microchip AT40K40AL-1EQC technical specifications.
| Package/Case | PQFP |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18432b |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 50000 |
| Number of I/Os | 193 |
| Number of Logic Elements/Cells | 2304 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
No datasheet is available for this part.