Sign in to ask questions about the Microchip AT43USB325E-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT43USB325E-AU technical specifications.
| Access Time | 6us |
| Package/Case | LQFP |
| Core Architecture | AVR |
| Frequency | 6MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 42 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | AVR® |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT43USB325E-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
