The AT45DB021B-TU is a 2Mb SPI NOR Flash memory device with a maximum operating frequency of 20MHz and a maximum supply voltage of 3.6V. It is packaged in a surface mount TSOP package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and lead free. It features an 8-bit data bus and a maximum access time of 20us. The AT45DB021B-TU is suitable for use in a variety of applications requiring high-speed data storage and retrieval.
Sign in to ask questions about the Microchip AT45DB021B-TU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT45DB021B-TU technical specifications.
| Access Time | 20us |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH, DataFLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT45DB021B-TU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.