
Flash 2M 8 I/O Pins SPI 264B 2.7V
Microchip AT45DB021BSU technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Series | AT45DB |
| RoHS | Compliant |
No datasheet is available for this part.
