The AT45DB021E-MHD-T is a 2Mb NOR flash memory device with an 8-bit SPI interface and a maximum frequency of 70MHz. It operates over a supply voltage range of 1.65V to 3.6V and is packaged in a TQFN-32 package. The device is rated for operation over a temperature range of -40°C to 85°C.
Microchip AT45DB021E-MHD-T technical specifications.
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Series | AT45DB |
| RoHS | Compliant |
No datasheet is available for this part.