Checking distributor stock and pricing after the page loads.
Microchip AT45DB021E-SHD-B technical specifications.
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Package Quantity | 95 |
| Series | AT45DB |
| RoHS | Compliant |