The AT45DB081D-MU!SL955 is an 8Mb SPI serial flash memory from Microchip, featuring an access time of 6ns. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 3.6V. The device is mounted using a surface mount technique and is packaged in tape and reel format. It has a nominal supply current of 15mA and supports synchronous operation.
Microchip AT45DB081D-MU!SL955 technical specifications.
| Access Time | 6ns |
| Address Bus Width | 1b |
| Density | 8Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Packaging | Tape and Reel |
| Sync/Async | Synchronous |
| RoHS | Compliant |
No datasheet is available for this part.