
The AT45DB081D-SSU is an 8Mb SPI FLASH memory device with a maximum operating frequency of 50MHz. It operates within a supply voltage range of 2.7V to 3.6V and can withstand temperatures from -40°C to 85°C. The device is packaged in a SOIC package and is designed for surface mount applications. It is compliant with RoHS regulations and does not require radiation hardening.
Sign in to ask questions about the Microchip AT45DB081D-SSU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT45DB081D-SSU technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 8Mb |
| Frequency | 50MHz |
| Height | 1.75mm |
| Interface | SPI, Serial |
| Length | 5.05mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | FLASH, , DataFLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT45DB081D-SSU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
