IC Flash 8MBIT 66MHZ 8SOIC
Checking distributor stock and pricing after the page loads.
Microchip AT45DB081D-SU-SL383 technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 8Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |