
The AT45DB161D-CU is a 16Mb FLASH memory device from Microchip. It operates at frequencies of up to 66MHz and supports SPI, Serial, and 3-WIRE interfaces. The device is RoHS compliant and features a surface mount package with a maximum operating temperature of 85°C. It is suitable for use in applications requiring high-speed data storage and retrieval. The device is packaged in a tray and features tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Frequency | 66MHz |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | FLASH, , DataFLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
