
The AT45DB161D-MU is a 16Mb SPI FLASH memory device with a maximum operating frequency of 66MHz. It operates within a supply voltage range of 2.7V to 3.6V and has a maximum operating temperature of 85°C. The device is packaged in a surface mount DFN package and is lead free and RoHS compliant. The AT45DB161D-MU is a non-volatile memory device with a memory type of FLASH and DataFLASH.
Microchip AT45DB161D-MU technical specifications.
| Package/Case | DFN |
| Frequency | 66MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | FLASH, , DataFLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT45DB161D-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
