Microchip AT45DB161D-SU technical specifications.
| Access Time-Max | 6ns |
| Package/Case | SOIC |
| Frequency | 66MHz |
| Height | 1.7mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5.38mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | FLASH, , DataFLASH, Non-Volatile, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 5.41mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT45DB161D-SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
