The AT45DB161D-SUSL383 is a 16Mb SPI serial flash memory device from Microchip. It features a 21-bit address bus and a maximum access time of 6ns. The device operates within a temperature range of -40°C to 85°C and requires a supply voltage between 2.7V and 3.6V. It is designed for surface mount applications and is available in tape and reel packaging. The device has a maximum supply current of 15mA and is suitable for synchronous operation.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 6ns |
| Address Bus Width | 21b |
| Density | 16Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |