Microchip AT45DB161E-CCUD-T technical specifications.
| Package/Case | BGA |
| Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT45DB161E-CCUD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.