
IC FLASH 16MBIT 2.5V 8UDFN
Checking distributor stock and pricing after the page loads.
| Frequency | 85MHz |
| Height | 0.55mm |
| Interface | SPI, Serial |
| Length | 6.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | FLASH, , DataFLASH, Non-Volatile |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 4096 |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 5.1mm |
| RoHS | Compliant |
