The 16Mb FLASH memory is a surface mount device with a SOIC package, suitable for operating temperatures between -40°C and 85°C. It supports SPI and serial interfaces at a frequency of up to 85MHz. The memory is non-volatile and has a size of 16Mb, with a memory type of FLASH and DataFLASH. The device is compliant with RoHS regulations and is available on cut tape packaging.
Sign in to ask questions about the Microchip AT45DB161E-SHD2B-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT45DB161E-SHD2B-T technical specifications.
| Package/Case | SOIC |
| Frequency | 85MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | FLASH, , DataFLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT45DB161E-SHD2B-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.