The AT45DB161E-SSHD2B-T is a 16Mb non-volatile FLASH memory device from Microchip, operating at a frequency of 85MHz. It is packaged in a SOIC case and is designed for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Microchip AT45DB161E-SSHD2B-T technical specifications.
| Package/Case | SOIC |
| Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |