
The AT45DB321D-CCU is a 32Mb SPI FLASH memory device with a maximum operating frequency of 66MHz. It is packaged in a Low-Profile Ball Grid Array (LBGA) and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is available in trays containing 378 units.
Checking distributor stock and pricing after the page loads.
Microchip AT45DB321D-CCU technical specifications.
| Package/Case | LBGA |
| Frequency | 66MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | FLASH, , DataFLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 378 |
| Packaging | Tray |
| RoHS | Compliant |
