
The AT45DB321D-CU is a 32Mb SPI FLASH memory device with DataFLASH capabilities, operating at frequencies up to 66MHz. It features a non-volatile memory type and is suitable for use in surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in tray packaging with a quantity of 378 units per package.
Microchip AT45DB321D-CU technical specifications.
| Frequency | 66MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | FLASH, , DataFLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 378 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
