
The AT45DB321D-SU is a 32Mb SPI FLASH memory device with a maximum operating frequency of 66MHz. It operates within a supply voltage range of 2.7V to 3.6V and has a maximum supply current of 15mA. The device is packaged in a SOIC package with a height of 1.7mm and a length of 5.38mm. It is designed for surface mount applications and is RoHS compliant. The AT45DB321D-SU has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Microchip AT45DB321D-SU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT45DB321D-SU technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 32Mb |
| Frequency | 66MHz |
| Height | 1.7mm |
| Interface | SPI, Serial |
| Length | 5.38mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| Width | 5.41mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT45DB321D-SU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
