
The AT45DB642D-CNU is a 64Mb SPI Flash Memory from Microchip, operating at a frequency of 66MHz and a supply voltage of 3.3V. It features an 8-bit data bus width and a maximum operating temperature of 85°C. The device is mounted on the surface and has a package quantity of 338 units per tray. It is compliant with RoHS standards and has a maximum supply current of 15mA.
Sign in to ask questions about the Microchip AT45DB642D-CNU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT45DB642D-CNU technical specifications.
| Access Time-Max | 6ns |
| Data Bus Width | 8b |
| Density | 64Mb |
| Frequency | 66MHz |
| Height | 1mm |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1056B |
| Memory Type | FLASH, , DataFLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 338 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| Width | 8mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT45DB642D-CNU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
