
The AT45DB642D-TU is a 64Mb SPI FLASH memory device with a maximum operating frequency of 66MHz. It features an 8-bit data bus width and a memory size of 1056B. The device is packaged in a TSOP package and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The AT45DB642D-TU is compliant with RoHS regulations and has a maximum supply current of 15mA.
Microchip AT45DB642D-TU technical specifications.
| Access Time-Max | 6ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 64Mb |
| Frequency | 66MHz |
| Height | 1mm |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1056B |
| Memory Type | FLASH, , DataFLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 234 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| Width | 11.8mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT45DB642D-TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
