This 1MByte parallel FLASH memory features an access time of 90ns and is packaged in a 32-pin LCC. It operates within a temperature range of 0°C to 70°C. The memory is available in a rail/Tube packaging configuration.
Sign in to ask questions about the Microchip AT49BV001NT90JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49BV001NT90JC technical specifications.
| Access Time | 90ns |
| Package/Case | LCC |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49BV001NT90JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
