This 16Mb NOR flash memory device features an access time of 90ns and operates within a supply voltage range of 2.7V to 3.6V. It is mounted in a surface-mount TSOP package and has a maximum supply current of 25mA. The device is specified to operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |