
The AT49BV163DT-70CU is a 16Mb NOR flash memory device with a 16-bit parallel interface and an access time of 70ns. It is packaged in a lead-free TFBGA package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The maximum supply voltage is 3.6V, while the minimum supply voltage is 2.65V.
Sign in to ask questions about the Microchip AT49BV163DT-70CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49BV163DT-70CU technical specifications.
| Access Time | 70ns |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Package Quantity | 378 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT49BV163DT-70CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.