
The AT49BV320D-70TU is a 32Mb NOR flash memory device from Microchip. It features an access time of 70ns and operates at a maximum supply voltage of 3.6V. The device is designed for surface mount applications and is packaged in a TSOP package. It has a memory size of 32Mb and is capable of operating within a temperature range of -40°C to 85°C. The AT49BV320D-70TU is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the Microchip AT49BV320D-70TU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49BV320D-70TU technical specifications.
| Access Time | 70ns |
| Address Bus Width | 21b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 32Mb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT49BV320D-70TU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
