Flash Mem Parallel 3V/3.3V 512K-Bit 64K x 8 120ns
Microchip AT49BV512-12JCSL383 technical specifications.
| Access Time-Max | 120ns |
| Address Bus Width | 16b |
| Density | 512Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Words | 64000 |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.