
NOR Flash Parallel 3.3V 512Kbit 64K x 8bit 120ns 32-Pin VSOP
Microchip AT49BV512-12VI technical specifications.
| Access Time-Max | 120ns |
| Address Bus Width | 16b |
| Package/Case | VSOP |
| Density | 512Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.
