The AT49BV512-90JU is a 16-bit parallel NOR flash memory with a density of 512Kb. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is available in a PLCC package and is suitable for surface mount applications. The memory has an access time of 90ns and a supply current of 25mA. It is an asynchronous device with an 8-bit word size and a 16-bit address bus width.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 90ns |
| Address Bus Width | 16b |
| Package/Case | PLCC |
| Density | 512Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |