Microchip AT49BV51215TC technical specifications.
| Access Time | 90ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49BV51215TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.