Sign in to ask questions about the Microchip AT49BV640D70CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT49BV640D70CU technical specifications.
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 2.65V |
| Package Quantity | 276 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT49BV640D70CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.