Flash 64M FLASH - 70NS TOP BOOT IND TEMP PKG
Checking distributor stock and pricing after the page loads.
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.65V |
| Package Quantity | 96 |
| RoHS Compliant | No |
| Series | AT49BV |
| RoHS | Not Compliant |