
The AT49BV802A-70TUSL383 is an 8MByte parallel FLASH memory with an access time of 70ns. It is packaged in a TFSOP package and is lead free. The memory operates over a temperature range of -40°C to 85°C. It is available in quantities of 1000 units, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT49BV802A-70TUSL383 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 70ns |
| Package/Case | TFSOP |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT49BV802A-70TUSL383 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
