
Microchip AT49F001T70JC technical specifications.
| Package/Case | LCC |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.