The AT49F002NT90VC is a 2000000B FLASH memory device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a parallel interface and a package quantity of 208 units per tray. The device has an access time of 90ns and operates at a frequency of 90GHz. The memory is packaged in a TFSOP package and is lead-free, but contains lead. It is manufactured by Microchip.
Microchip AT49F002NT90VC technical specifications.
| Access Time | 90ns |
| Package/Case | TFSOP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.