The AT49F040-12VC is a 4Mb parallel FLASH memory from Microchip, featuring an access time of 120ns. It is packaged in a TFSOP package and is designed for surface mount applications. The memory operates within a temperature range of 0 to 70°C. It is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Access Time | 120ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Not Compliant |